Eaton DILA Contactor Relay, 480V Coil, 3-Pole, 4 A, 3 NO/1 NC

Subtotal (1 unit)*

$124.78

(exc. GST)

$137.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.78

*price indicative

RS Stock No.:
251-0065
Mfr. Part No.:
276367 DILA-31(415V50HZ,480V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

480V

Product Type

Contactor Relay

Number of Poles

3

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660

Width

45mm

Length

75mm

Depth

75mm

COO (Country of Origin):
RO
The Eaton makes this Contactor relay which has 1 NC, 3 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 415 V 50 Hz and it offers IP20 degree of protection.

This relay is mounted / connected with screw terminals

This relay can be combined with auxiliary contact module DILA-XHI(V)

  • RS Stock No. 2510064
  • Mfr. Part No. 276366 DILA-31(400V50HZ,440V60HZ)
Each
$124.78
  • RS Stock No. 2510069
  • Mfr. Part No. 276371 DILA-31(220V50/60HZ)
Each
$124.78
  • RS Stock No. 2510078
  • Mfr. Part No. 276383 DILA-31(220VDC)
Each
$138.57
  • RS Stock No. 2510092
  • Mfr. Part No. 276402 DILA-22(415V50HZ,480V60HZ)
Each
$124.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy