Eaton DILER Contactor Relay, 110V Coil, 6 A, 25 VA, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 248-199
- Mfr. Part No.:
- 021871 DILER-22(110V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.24
(exc. GST)
$136.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.24 |
*price indicative
- RS Stock No.:
- 248-199
- Mfr. Part No.:
- 021871 DILER-22(110V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | |
| Depth | 58mm | |
| Length | 52mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 110V | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | ||
Depth 58mm | ||
Length 52mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Eaton DILER Contactor Relay represents a robust and efficient solution for controlling electrical power within industrial environments. Engineered for reliability, it operates at 110 V across both 50 and 60 Hz, making it a versatile choice for various applications. This relay encompasses various essential features, including screw terminals for easy installation and a compact design fit for DIN-rail or screw mounting. With its interlocked opposing contacts and positive operating contacts to EN 60947-5-1 standards, this device ensures enhanced safety and performance. Suitable for a range of operating conditions, the DILER is tested to high mechanical lifespan standards, making it an ideal choice for contractors who demand dependability and efficiency in their systems.
Designed for quick and efficient installation
Capable of handling a wide range of operational tasks
Offers superior mechanical lifespan, ensuring prolonged performance
Features comprehensive protection against direct contact
Optimised for various mounting positions to suit different setups
Reliably handles high-frequency operations with ease
Boasts excellent climatic proofing for diverse environments
Incorporates robust shock resistance for reliable functionality
Meets significant product standards for quality assurance
Supported by a comprehensive set of certifications
Related links
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 24V 600V ac
