Siemens 3TH4 Contactor Relay, 220V ac Coil, 8-Pole, 10 A 42V, 4 NO/4 NC, 888V
- RS Stock No.:
- 213-1015
- Mfr. Part No.:
- 3TH4244-0AN2
- Brand:
- Siemens
Subtotal (1 unit)*
$912.64
(exc. GST)
$1,003.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $912.64 |
*price indicative
- RS Stock No.:
- 213-1015
- Mfr. Part No.:
- 3TH4244-0AN2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Length | 78mm | |
| Standards/Approvals | No | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Length 78mm | ||
Standards/Approvals No | ||
Depth 102mm | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 220V AC Coil Voltage, 10A Current Rating - 3TH4244-0AN2
This contactor relay is a reliable solution for industrial automation needs, featuring an 8-pole design that enhances versatility and efficiency. Operating on 220V AC, it ensures seamless functionality across various applications. The dimensions of this product are 78mm in height, 45mm in width, and 102mm in depth, making it suitable for standard installations.
Features & Benefits
• Combines four normally open and four normally closed contacts
• Utilises screw terminals for secure electrical connections
• Supports a 10A current rating for effective load management
• Offers an auxiliary contact configuration for expanded functionality
Applications
• Used with control and automation circuits requiring reliable switching
• Utilised for motor control in industrial machinery
• Ideal for needing both NO and NC contacts
• Effective in electrical panel assembly for compact spaces
• Suitable for systems requiring robust performance under varying temperatures
What are the electrical specifications for control voltage?
The control supply voltage operates at 220V AC for both 50Hz and 60Hz frequencies, ensuring compatibility with a variety of systems.
How does the mounting style affect installation?
The snap-on mounting style allows for quick and easy installation on 35mm DIN rail, simplifying the setup process and reducing installation time.
What is the significance of the auxiliary contact configuration?
The auxiliary contact configuration includes four normally open and four normally closed contacts, providing flexibility for controlling various applications without needing additional components.
What is the impact of temperature range on functionality?
The device can operate between -25°C and +55°C, ensuring reliable performance in diverse environmental conditions, which is essential for industrial applications.
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
RS Better World
- RS Stock No. 6089453
- Mfr. Part No. LC1D12ED
Each
$179.84
- RS Stock No. 2531971
- Mfr. Part No. 1SBL277001R1411
Each
$520.46
Related links
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 10-Pole 7 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V












