Schneider Electric CA2K Contactor Relay, 110V ac Coil, 4-Pole, 110 A, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 824-2697
- Mfr. Part No.:
- CA2KN22G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.42
(exc. GST)
$89.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 November 2026
Units | Per unit |
|---|---|
| 1 + | $81.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 824-2697
- Mfr. Part No.:
- CA2KN22G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 110A | |
| Series | CA2K | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-140, UKCA, VDE 0660, UL | |
| Width | 45mm | |
| Length | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 110A | ||
Series CA2K | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-140, UKCA, VDE 0660, UL | ||
Width 45mm | ||
Length 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric CA2KN22G7
CA2K and CA3K Series
Related links
- Schneider Electric CA2K Control Relay 400 V ac Coil 30 VA 400V ac 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
