Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NC, 690V
- RS Stock No.:
- 160-965
- Mfr. Part No.:
- 3RT2016-1AK22
- Brand:
- Siemens
Subtotal (1 unit)*
$167.60
(exc. GST)
$184.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.60 |
*price indicative
- RS Stock No.:
- 160-965
- Mfr. Part No.:
- 3RT2016-1AK22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for exceptional performance in controlling electrical circuits. It adeptly handles a range of operational conditions with its robust AC-3e rating and is ideal for use in applications requiring reliability and efficiency.
Equipped with auxiliary contact options for enhanced functionality
Features robust insulation voltage ratings for improved safety
Designed to meet stringent global standards for reliability and environmental impact
- RS Stock No. 0161159
- Mfr. Part No. 3RT2016-1AK62-1AA0
Each
$167.19
- RS Stock No. 0160967
- Mfr. Part No. 3RT2016-1AK21
Each
$170.96
- RS Stock No. 0161160
- Mfr. Part No. 3RT2016-2AK62
Each
$153.45
- RS Stock No. 0160968
- Mfr. Part No. 3RT2016-1CK27
Each
$311.83
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V











