Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 22 A, 5.5 kW 120V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$318.81

(exc. GST)

$350.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.81

*price indicative

RS Stock No.:
154-106
Mfr. Part No.:
3RT2017-1CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

120V

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM, RoHS, UKCA, UL, CE, cULus, EAC

Length

58mm

Width

45mm

Depth

117mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is expertly crafted for industrial applications, offering unparalleled reliability and efficiency. It manages currents up to 12 A and delivers performance at 5.5 kW for 400 V system. Enhanced with auxiliary contacts and a Varistor for protection, it ensures safe operations under high stress conditions. With a mechanical lifespan of 10 million cycles, it is durable and environmentally responsible, featuring a low carbon footprint and certifications for safety and environmental impact.

High performance with robust service life

Compact for standard control panels

Protective Varistor for safety

Versatile voltage capabilities

Easy installation with screw type terminals

Environmentally responsible

Durable construction

Flexible temperature range

Each
$194.75
Each
$196.70
  • RS Stock No. 0154105
  • Mfr. Part No. 3RT2017-1AK64-3MA0
Each
$281.60
  • RS Stock No. 0154108
  • Mfr. Part No. 3RT2017-2AK64-3MA0
Each
$281.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy