Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 22 A, 5.5 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$269.84

(exc. GST)

$296.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.84

*price indicative

RS Stock No.:
154-105
Mfr. Part No.:
3RT2017-1AK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Length

58mm

Depth

117mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for diverse industrial applications, offering reliable and efficient control of electrical circuits. Designed for AC-3e and AC-3 operations, it supports up to 12 A with a three pole configuration. Its robust insulation voltage and exceptional shock resistance ensure durable performance in various conditions. With a mechanical service life of up to 30 million operations and an environmentally conscious design, it provides a sustainable and dependable choice for your operations.

Reliable motor switching

Efficient across broad temperature range

Compact for tight spaces

Multiple auxiliary contacts

Meets safety standards

Suitable for varying altitudes

Accommodates future technology advancements

  • RS Stock No. 0154114
  • Mfr. Part No. 3RT2024-2CK64-3MA0
Each
$286.06
  • RS Stock No. 0154106
  • Mfr. Part No. 3RT2017-1CK64-3MA0
Each
$305.62
Each
$666.43
  • RS Stock No. 0154113
  • Mfr. Part No. 3RT2024-1AK64-3MA0
Each
$246.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy