Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NC, 690V
- RS Stock No.:
- 161-159
- Mfr. Part No.:
- 3RT2016-1AK62-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$167.19
(exc. GST)
$183.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.19 |
*price indicative
- RS Stock No.:
- 161-159
- Mfr. Part No.:
- 3RT2016-1AK62-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Length | 58mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Length 58mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for robust performance and operational reliability. With a focus on efficiency and safety, it operates effectively within an operational current rating of 9 A and delivers reliable control for industrial applications.
Supports a significant mechanical service life ensuring longevity
Facilitates easy installation with screw-type terminals for secure connections
Meets high safety standards and enhancing operational security and peace of mind
- RS Stock No. 0161160
- Mfr. Part No. 3RT2016-2AK62
Each
$153.45
- RS Stock No. 0160965
- Mfr. Part No. 3RT2016-1AK22
Each
$167.60
- RS Stock No. 0161147
- Mfr. Part No. 3RT2016-1AG62
Each
$167.60
- RS Stock No. 0161157
- Mfr. Part No. 3RT2016-1AK61-1AA0
Each
$101.46
Related links
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V












