Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 50 A, 22 kW 220V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-621
- Mfr. Part No.:
- 3RT2036-1AN24
- Brand:
- Siemens
Subtotal (1 unit)*
$533.74
(exc. GST)
$587.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.74 |
*price indicative
- RS Stock No.:
- 160-621
- Mfr. Part No.:
- 3RT2036-1AN24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 55mm | ||
Length 114mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for high performance applications, offering reliable operation with its robust construction. Engineered for both AC-3e and AC-3 environments, it supports operational currents up to 51 A, making it ideal for demanding tasks. The contactor boasts impressive insulation voltage ratings and a mechanical service life of up to 10 million cycles, ensuring longevity and resilience in various operational settings. With its auxiliary contacts configuration and remarkable power loss characteristics.
AC and DC operation compatibility
Easy installation with screw type terminals
Compact design for versatile mounting
Supports multiple current ratings
Related links
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 240 V Coil 50 A 1 NO/1 NC, 690V
