Siemens 3RT23 Contactor, 220V Coil, 4-Pole 220V, 4 NO
- RS Stock No.:
- 670-180
- Mfr. Part No.:
- 3RT2336-1AN20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$571.89
(exc. GST)
$629.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.89 |
*price indicative
- RS Stock No.:
- 670-180
- Mfr. Part No.:
- 3RT2336-1AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for reliable operation in AC-1 applications, supporting up to 60 A at 400 V. It boasts a robust mechanical lifespan of up to 10 million operating cycles, ensuring long-lasting performance. This versatile device accommodates operational temperatures ranging from -25 °C to +60 °C, making it suitable for a variety of environments. With a Compact size of S2, it is easily mountable on vertical surfaces, adapting to various installation requirements. It assists in complex control tasks, reinforcing its role as a critical component in industrial automation and control systems.
Equipped with a dual NO and NC auxiliary contact offering flexibility for additional control functions
Features high insulation voltage ratings for both main and auxiliary circuits enhancing safety
Designed with impressive shock resistance and power loss ratings ensuring reliability during operation
IP20 rated protection for safe installation in various industrial settings
Related links
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 220V ac 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 kW 220V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
