Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$159.01

(exc. GST)

$174.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.01

*price indicative

RS Stock No.:
670-086
Mfr. Part No.:
3RT2023-2AN24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring-Loaded Terminal

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Depth

144mm

Standards/Approvals

UL

Length

102mm

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed to efficiently and reliably manage electrical currents in various industrial applications. With a capacity of 9 A and rated for AC-3 operations up to 400 V, this versatile device operates seamlessly in both 50 and 60 Hz environments. Featuring a Compact S0 size, the contactor is equipped with Advanced functionality, including spring-loaded terminals for easy connections and enhanced safety specifications. Built to withstand demanding scenarios, it boasts a mechanical service life of 10 million operating cycles and a high shock resistance, assuring consistent performance in dynamic settings. This contactor is a cornerstone for effective motor control systems, providing dependable operation that aligns with modern industrial standards.

Compact S0 size enables flexible installation options

Rated operational current of 9 A for AC-3 applications ensures robust performance

Equipped with spring-loaded terminals for swift and secure connections

Mechanical service life of 10 million cycles maximises reliability and longevity

Shock resistance ratings of up to 11.8 g provide durability in challenging conditions

Optimised for operational efficiency with minimal power loss

Can handle maximum operational voltages up to 690 V

Designed for compliant use with various communication modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy