Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 32 A, 15 kW 130V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-469
- Mfr. Part No.:
- 3RT2027-1NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$733.26
(exc. GST)
$806.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $733.26 |
*price indicative
- RS Stock No.:
- 160-469
- Mfr. Part No.:
- 3RT2027-1NF30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 130V, 95V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 130V, 95V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0160471
- Mfr. Part No. 3RT2027-2NF30
- RS Stock No. 0160498
- Mfr. Part No. 3RT2028-2NF30
- RS Stock No. 2164047
- Mfr. Part No. 3RT2024-1NF30
- RS Stock No. 0161205
- Mfr. Part No. 3RT2023-2NF30
Related links
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 130V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 130V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V










