Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 18.5 kW, 3 NO

Subtotal (1 unit)*

$656.23

(exc. GST)

$721.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.23

*price indicative

RS Stock No.:
670-266
Mfr. Part No.:
3RT2028-1NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

130V, 95V

Product Type

Contactor

Number of Poles

3

Power Rating

18.5kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Depth

107mm

Length

85mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for robust control of electrical circuits, facilitating reliable operation in various industrial applications. With a three-pole configuration and a rating of 38 A, this contactor adeptly handles loads up to 18.5 kW at 400 V. It features integrated surge protection and offers compatibility with a control supply voltage range from 95 to 130 V AC/DC, ensuring flexibility in diverse settings. Whether for starting, stopping, or controlling motors, this contactor is engineered for durability and efficiency, providing enhanced safety and optimized performance across its mechanical service life.

Three-pole configuration supports various industrial applications

Rated for 38 A current, ensuring reliable performance under load

Integrated varistor provides superior surge voltage resistance

Facilitates operational flexibility with a control voltage range of 95 to 130 V AC/DC

Mechanical service life rated at 10 million cycles, enhancing durability

Compact dimensions allow for efficient space utilisation during installation

Offers operational reliability in ambient conditions from -25°C to +60°C

Compatible with auxiliary contacts for expanded functionality

Designed for easy mounting on standard DIN rail systems

  • RS Stock No. 0670265
  • Mfr. Part No. 3RT2028-2NP30
Each
$656.23
  • RS Stock No. 0670248
  • Mfr. Part No. 3RT2028-1BE80
Each
$584.26
  • RS Stock No. 0669962
  • Mfr. Part No. 3RT2026-2NF30
Each
$438.19
  • RS Stock No. 0670270
  • Mfr. Part No. 3RT2028-1AL24-3MA0
Each
$434.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy