Siemens 3RT2 Contactor, 130V Coil, 3-Pole, 25 A, 11 kW 130V, 1 NO/1 NC, 690V
- RS Stock No.:
- 213-0784
- Mfr. Part No.:
- 3RT2026-1NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$548.04
(exc. GST)
$602.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $548.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0784
- Mfr. Part No.:
- 3RT2026-1NF30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Mount Type | Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 130V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 107mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Mount Type Snap-On | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 130V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 107mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2130687
- Mfr. Part No. 3RT2026-1BG40
- RS Stock No. 2130679
- Mfr. Part No. 3RT2025-1NF30
- RS Stock No. 2164047
- Mfr. Part No. 3RT2024-1NF30
- RS Stock No. 2032648
- Mfr. Part No. 3RT2026-1AP00-1AA0
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 130V 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 155V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 155V 690V










