Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 9 A, 4 kW 130V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$271.72

(exc. GST)

$298.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.72

*price indicative

RS Stock No.:
161-205
Mfr. Part No.:
3RT2023-2NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

130V, 95V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

130V

Operational Current Ie

40A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

102mm

COO (Country of Origin):
DE
The Siemens power contactor designed to control the operation of AC motors while ensuring reliable switching and energy efficiency. With advanced features like integrated varistor protection and multiple auxiliary contacts, it is suitable for various industrial applications.

Includes an environmental product declaration and highlighting its eco-friendliness

Provides various operational currents across multiple voltage ratings for versatility

Meets stringent safety standards and ensuring reliability in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy