Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 25 A, 11 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-347
- Mfr. Part No.:
- 3RT2026-2AB00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$344.07
(exc. GST)
$378.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.07 |
*price indicative
- RS Stock No.:
- 160-347
- Mfr. Part No.:
- 3RT2026-2AB00-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Mount Type | Upright Mount | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | o ISO 13849-2, ISO 13849-1 | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Mount Type Upright Mount | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals o ISO 13849-2, ISO 13849-1 | ||
Length 102mm | ||
Width 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor exemplifies precision engineering, designed for robust industrial applications. Delivering reliable performance in AC-3e and AC-3 categories, it supports operational currents up to 25 A, effectively managing loads in diverse settings.
Engineered to operate efficiently in extreme environmental conditions
Spring-loaded terminals offer rapid and secure electrical connections
Environmental Product Declaration ensures sustainability compliance
- RS Stock No. 0159839
- Mfr. Part No. 3RT2026-2BB40-1AA0
Each
$513.80
- RS Stock No. 0160346
- Mfr. Part No. 3RT2026-1AB00-1AA0
Each
$388.57
RS Better World
- RS Stock No. 2130689
- Mfr. Part No. 3RT2026-2AC20
Each
$302.80
RS Better World
- RS Stock No. 2130693
- Mfr. Part No. 3RT2026-2XB40-0LA2
Each
$619.31
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V












