Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 40 A, 11 kW 230V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$324.01

(exc. GST)

$356.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.01

*price indicative

RS Stock No.:
159-836
Mfr. Part No.:
3RT2026-1AP04-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

11kW

Mount Type

Upright Mount

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Safety

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

141mm

Width

45mm

Standards/Approvals

ISO 13849-1, ISO 13849-2

Length

85mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for high performance and reliability, is the perfect solution for all your AC-3e/AC-3 applications. With a robust design capable of handling 25A and 11 kW at 400V, this product stands out due to its combination of durability and functionality. The contactor features an impressive mechanical service life of up to 10 million cycles, providing peace of mind in demanding operational environments.

Compact S0 size for versatile mounting

Advanced shock resistance

Operates in extreme temperatures

Screw terminals for secure connections

Environmentally conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy