Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 25 A, 11 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 159-839
- Mfr. Part No.:
- 3RT2026-2BB40-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$513.80
(exc. GST)
$565.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.80 |
*price indicative
- RS Stock No.:
- 159-839
- Mfr. Part No.:
- 3RT2026-2BB40-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for demanding industrial applications, offering robust performance and reliability. Boasting a 3-pole configuration, it operates effectively within a temperature range of -25 to +60 °C, making it suitable for harsh environments.
Adaptable for various ambient conditions with minimal downtime
Meets stringent safety standards for operation in industrial applications
Includes easy access to control and auxiliary circuits for straightforward wiring
- RS Stock No. 0160346
- Mfr. Part No. 3RT2026-1AB00-1AA0
Each
$388.57
- RS Stock No. 0160347
- Mfr. Part No. 3RT2026-2AB00-1AA0
Each
$344.07
RS Better World
- RS Stock No. 2130690
- Mfr. Part No. 3RT2026-2AG20
Each
$307.10
RS Better World
- RS Stock No. 2130693
- Mfr. Part No. 3RT2026-2XB40-0LA2
Each
$619.31
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V












