Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, NO/NC, 690V

Subtotal (1 unit)*

$218.22

(exc. GST)

$240.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.22

*price indicative

RS Stock No.:
154-149
Mfr. Part No.:
3RT2024-2AB00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

35A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

97mm

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

102mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust and versatile device ideal for various industrial applications. Its compact design and spring loaded terminals ensure reliable control of electrical loads. With an operational current of up to 12 A at AC-3, it handles heavy-duty performance with minimal power loss. The contactor features multiple poles for improved electrical routing and adheres to stringent safety standards, making it suitable for modern control systems.

3 pole design for efficient load handling

Wide temperature range operation

Compact for easy integration

Endures up to 10 million cycles

Meets surge voltage resistance standards

Each
$180.85
  • RS Stock No. 0154145
  • Mfr. Part No. 3RT2024-2AC20-1AA0
Each
$218.22
  • RS Stock No. 0154159
  • Mfr. Part No. 3RT2024-2BB40-0CC0
Each
$367.23
  • RS Stock No. 0154141
  • Mfr. Part No. 3RT2017-1AB02-1AA0
Each
$199.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy