Siemens 3RT2 Contactor, 208V ac Coil, 3-Pole, 25 A, 11 kW 208V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$370.31

(exc. GST)

$407.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.31

*price indicative

RS Stock No.:
159-832
Mfr. Part No.:
3RT2026-1AM20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

208V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

40A

Control Circuit Voltage Uc

208V ac

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, ISO 13849-2

Length

85mm

Depth

97mm

Width

45mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable performance in industrial applications. Tailored for AC-3 and AC-3e tasks, it offers exceptional operational capabilities, handling currents up to 25 A and voltages of 690 V. Featuring a compact design suited for S0 mounting, it incorporates advanced insulation and surge voltage resistance properties, making it ideal for a variety of demanding environments.

Utilises advanced materials for extended mechanical life

Reliable operation across a wide temperature range

Supports auxiliary switches for enhanced flexibility

Integral surge voltage resistance for surge protection

Compact size for easy installation in confined spaces

Screw terminal connections for secure and accessible wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy