Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 40 A, 11 kW 24V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$278.96

(exc. GST)

$306.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.96

*price indicative

RS Stock No.:
159-838
Mfr. Part No.:
3RT2026-2AC20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

11kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V ac

Contactor Application

Safety

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, DIN EN 60715

Length

102mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for reliable control in various industrial applications, providing exceptional performance in both AC and DC circuits. With a robust construction, it ensures durable operation even in demanding environments, making it suitable for a range of tasks. Its intelligent design incorporates advanced features, including auxiliary contacts and high insulation voltage ratings, ensuring safe and efficient performance.

Spring loaded terminals

Wide temperature range

Compact size

Long mechanical life

Low power loss

Robust insulation

RS Better World
Each
$302.80
RS Better World
  • RS Stock No. 2130693
  • Mfr. Part No. 3RT2026-2XB40-0LA2
Each
$619.31
RS Better World
Each
$464.98
RS Better World
Each
$264.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy