RS Better World

Siemens 3RT Contactor, 200V, 220 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,464.25

(exc. GST)

$2,710.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,464.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-901
Mfr. Part No.:
3RT1056-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

200V, 220V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Contactor Application

Power Contactor

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, UL, URS, ABS, UKCA, RMRS, RCM

Width

120mm

Depth

170mm

Length

172mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for robust performance in various industrial applications, assuring reliability and efficiency in controlling electrical circuits. Engineered to excel in challenging environments, it features a significant operational current capacity and is adaptable across multiple voltages. Its construction prioritises durability, accommodating a wide operating temperature range and enhanced protection against environmental factors.

Robust design for durability in harsh conditions

High current capacity for demanding applications

Versatile voltage compatibility

Efficient thermal management

Enhanced insulation and surge resistance

Compact dimensions for easy integration

User friendly installation and maintenance

Advanced control features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy