Siemens SIRIUS Contactor, 200V, 220 V Coil, 3-Pole, 225 A, 315 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,059.27

(exc. GST)

$5,565.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,059.27

*price indicative

RS Stock No.:
157-909
Mfr. Part No.:
3RT1264-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

225A

Power Rating

315kW

Series

SIRIUS

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

127V

Operational Current Ie

330A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

145mm

Length

210mm

Depth

206mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is designed for reliable performance in demanding industrial applications. Combining advanced technology with robust construction, it supports operational flexibility at up to 225 A and 110 kW. Its three pole design ensures efficient control of AC-3 and AC-3e loads, making it perfect for motor control. This makes it an ideal choice for applications requiring superior safety and durability.

Auxiliary switch for reliable operation

Optimised communication

Compact and versatile mounting

Durable for high temperatures

Easy wiring with screw terminals

Wide frequency range

Safety compliant

High shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy