Siemens 3RT Contactor, 110V, 127 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-898
- Mfr. Part No.:
- 3RT1056-6AF36-3PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,577.41
(exc. GST)
$2,835.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,577.41 |
*price indicative
- RS Stock No.:
- 159-898
- Mfr. Part No.:
- 3RT1056-6AF36-3PA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 185A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 174mm | |
| Width | 120mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 127V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 185A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 174mm | ||
Width 120mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for robust control and switching capabilities in demanding industrial environments. With a high operational current rating of up to 215 A at AC-1, this contactor efficiently manages significant loads. It features a compact design, enabling versatile installation options, which makes it ideal for various applications. This product ensures enhanced operational reliability through advanced insulation and surge voltage resistance.
High temperature tolerance
Versatile voltage support
AC and DC compatibility
High insulation voltage
Shock resistant
10 million cycle lifespan
Flexible installation options
Advanced arcing specifications
Complies with international standards
Related links
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 127V 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 65 A 2 NO/2 NC, 1kV
