Siemens 3RT Contactor, 48V Coil, 3-Pole, 6.7 A, 5.5 kW 48V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$216.73

(exc. GST)

$238.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.73

*price indicative

RS Stock No.:
154-827
Mfr. Part No.:
3RT2017-1BW44-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

3RT

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

6.7A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

60°C

Depth

117mm

Width

45mm

Standards/Approvals

IEC61508, UL, UKCA, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for exceptional industrial performance, managing large electrical loads with reliability and precision. This 3 pole contactor operates efficiently across a broad temperature range and boasts a mechanical service life of up to 10 million cycles. It features advanced insulation and surge voltage resistance for protection against electrical shocks and surges. With a low global warming potential during manufacturing, it supports sustainability and integrates seamlessly into electrical installations, making it essential for modern automation solutions.

High insulation voltage

Up to 2000 m altitude

Durable and low maintenance

Easy installation for versatile mounting

Meets safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy