Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 265 A, 132 kW 110V, 3 NO, 110V

Subtotal (1 unit)*

$12,904.46

(exc. GST)

$14,194.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,904.46

*price indicative

RS Stock No.:
341-242
Mfr. Part No.:
CR1F265F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

110V

Contact Current

265A

Power Rating

132kW

Series

TeSys F

Function

AC, Motor Control, Resistive Load

Normal State Configuration

3 NO

Terminal Type

Lug Ring

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-15°C

Operational Current Ie

265A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Length

203mm

Depth

213mm

Width

202mm

Standards/Approvals

IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric magnetic latching contactor provides a double coil 110V AC at 50 to 400Hz or DC for latching and unlatching, bolt terminals for bars or cables with lugs. Supply to the coils must be applied by pulsed contacts leading to energy saving and no sensibility to interferences for contactors remaining in closed state for long periods. For operating rates until 120 cycles/hour and environments until 70°C, it procures high reliability and durability.

RoHS compliant

PVC free

Conforms to IEC 60158-1 and IEC 60947-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy