RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 24V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$354.86

(exc. GST)

$390.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
861-3275
Distrelec Article No.:
304-02-503
Mfr. Part No.:
3RT2026-1AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Power Rating

11kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

85mm

Standards/Approvals

CCC, CSA, EAC, RoHS, UKCA, UL, VDE

Depth

97mm

Length

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens Contactor, 6kV Surge Voltage Resistance, 3 Poles - SIRIUS Innovation Series - 3RT2026-1AC20


Need to safely turn a high-power circuit on or off? Choose this contactor from Siemens. The three NO contacts are designed to open and close rapidly without arcing, making this product ideal for circuits that are switched frequently. Thanks to its operating voltage of 690V AC and its operating current of 40A, it's suitable for use in demanding applications. For ease of installation, the unit is designed for mounting on a DIN rail. It's typically used in applications such as lighting control systems and electric motors.

Features & Benefits


• Robust mechanical service life of 10 million switching cycles for long-lasting use

• Screw terminal method for secure connections

• Surge voltage resistance of 6kV to withstand sudden spikes in voltage

• Broad operating temperature range between -25°C and +60°C for use in demanding environments

What's the difference between a contactor and a relay?


Contactors and relays are both switching devices that use an electromagnetic coil to open and close a circuit. The main difference between the two is that contactors can handle higher loads than relays, so they're a better choice for use in high-power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy