Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$254.17

(exc. GST)

$279.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.17

*price indicative

RS Stock No.:
162-055
Mfr. Part No.:
3RT2017-1UB42-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

Upright Mount

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor is an essential component for various electrical applications, combining reliability and advanced technology. Designed for AC operations, it offers exceptional performance, supporting a wide operational voltage range and accommodating various environmental conditions.

Features long mechanical service life

Boasts a compact design suitable for space-constrained installations

Compatible with both AC and DC systems for greater adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy