Siemens 3RT12 Contactor, 127V, 96 V Coil, 3-Pole, 400 A, 560 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$7,515.46

(exc. GST)

$8,267.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,515.46

*price indicative

RS Stock No.:
157-940
Mfr. Part No.:
3RT1275-6NF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V, 96V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT12

Power Rating

560kW

Function

Mirror Contact

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Contactor Application

Vacuum Contactor

Operational Current Ie

400A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

225mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

217mm

Width

160mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is engineered for versatile and reliable performance in industrial applications, delivering outstanding control over electrical circuits. Designed with precision, it provides superior operational capabilities with a robust construction, ensuring long lasting service life and reduced maintenance needs. Its file features a range of specifications that cater to high power requirements, making it an essential component in various operational settings.

Advanced insulation for safety

Surge voltage resistance

Up to 10 million operating cycles

Auxiliary contacts for extra functionality

Consistent performance across temperatures

Complies with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy