Siemens 3RT12 Contactor, 440V, 480 V Coil, 3-Pole, 400 A, 560 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$6,834.43

(exc. GST)

$7,517.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,834.43

*price indicative

RS Stock No.:
157-936
Mfr. Part No.:
3RT1275-6AR36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

440V, 480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT12

Power Rating

560kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

480V

Operational Current Ie

610A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1

Width

145mm

Depth

206mm

Length

210mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is engineered to deliver exceptional performance and reliability in diverse industrial applications. This robust device seamlessly manages high operational currents and voltages, making it ideal for AC-3 and AC-3e operational tasks. Designed with durability in mind, it operates efficiently within a wide temperature range, ensuring consistent functionality even in harsh environments.

Compact design for space saving

Exceptional mechanical and electrical endurance

Broad operating temperature range

Advanced insulation for safety and longevity

High number of operating cycles

Easy maintenance and installation

Compatible with various control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy