Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 300 A, 160 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-876
- Mfr. Part No.:
- 3RT1066-6SF36
- Brand:
- Siemens
Subtotal (1 unit)*
$4,984.59
(exc. GST)
$5,483.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,984.59 |
*price indicative
- RS Stock No.:
- 159-876
- Mfr. Part No.:
- 3RT1066-6SF36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V, 96V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Power Rating | 160kW | |
| Series | 3RT1 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 145mm | |
| Depth | 202mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V, 96V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Power Rating 160kW | ||
Series 3RT1 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 145mm | ||
Depth 202mm | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for heavy-duty applications, ensuring reliable performance in demanding conditions. With an operational capacity of up to 300 A at AC-3, it efficiently manages AC loads up to 400 V, making it ideal for various industrial environments.
Provides a significant mechanical service life and ensuring longevity
Utilises advanced technology for superior power loss management
Features a compact design for easy installation in tight spaces
Related links
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 96 V 1kV
