Siemens 3RT12 Contactor, 110V, 127 V Coil, 3-Pole, 400 A, 560 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-772
- Mfr. Part No.:
- 3RT1275-6AF36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,834.43
(exc. GST)
$7,517.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,834.43 |
*price indicative
- RS Stock No.:
- 157-772
- Mfr. Part No.:
- 3RT1275-6AF36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT12 | |
| Power Rating | 560kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 610A | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 217mm | |
| Width | 160mm | |
| Depth | 225mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT12 | ||
Power Rating 560kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 610A | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 217mm | ||
Width 160mm | ||
Depth 225mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is an advanced solution, perfectly suited for reliable switching in various industrial applications. Designed for robust performance, this device operates efficiently in AC-3e and AC-3 current categories, making it suitable for controlling high load motors with minimal wear and tear over time. Its impressive operational current ratings, combined with a wide range of coil voltages, ensure compatibility with diverse electrical environments.
Multiple auxiliary contacts for control
Exceptional mechanical service life
Broad operational current range
High insulation voltage for safety
Robust performance in varied conditions
Related links
- Siemens 3RT12 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens Contactor 127 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 400 A 2 NO/2 NC, 1kV
