Siemens 3RF2 3RF2 Contactor, 24 V DC Coil, 1-Pole, 30 A, 1NO, 230 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$342.94

(exc. GST)

$377.23

(inc. GST)

RS Stock No.:
157-477
Mfr. Part No.:
3RF2330-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V DC

Number of Poles

1

Contact Voltage Rating

230 V

Contact Current Rating

30 A

Series

3RF2

Range

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient and reliable control of single phase AC loads. Built with advanced technology, it ensures zero point switching, enhancing operational longevity while minimising power loss. Suitable for various applications, including industrial machinery and HVAC systems, this contactor operates within a wide voltage range of 24 to 230 V.

Wide ambient temperature range
Robust surge voltage resistance
Side by side mounting
Removable terminals
Meets international safety and compliance standards
Compact profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy