Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 12.5 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 155-921
- Mfr. Part No.:
- 3RF3412-2BB06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$939.61
(exc. GST)
$1,033.57
(inc. GST)
- RS Stock No.:
- 155-921
- Mfr. Part No.:
- 3RF3412-2BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12.5A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12.5A | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for 3 phase AC control, offering high efficiency and reliability in demanding industrial environments. Featuring instantaneous switching and a robust design, it operates seamlessly between ambient temperatures of -25 to +60 °C. The contactor showcases advanced technology with low power loss during operation, ensuring energy savings while supporting a wide voltage range.
Robust construction for longevity
Wide voltage range for flexible integration
Compatible with various mounting methods
Low power loss for energy efficiency
High surge current resistance
Minimal maintenance required
Enhanced shock and vibration resistance
Related links
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V

