Siemens 3RT25 Contactor, 230V ac Coil, 4-Pole, 16 A, 7.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-304
- Mfr. Part No.:
- 3RT2518-2AP00
- Brand:
- Siemens
Subtotal (1 unit)*
$246.16
(exc. GST)
$270.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.16 |
*price indicative
- RS Stock No.:
- 156-304
- Mfr. Part No.:
- 3RT2518-2AP00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor exemplifies advanced engineering, offering reliable performance in industrial applications. Designed for AC-3 loads up to 16 A at 400 V, it combines robustness with precision, ensuring safe and efficient operation. With a 4-pole configuration and versatile functionality, this contactor accommodates a variety of electrical demands, making it an ideal choice for various machinery and automation systems. Its spring-loaded terminals facilitate quick and secure connections, while its ambient temperature range of -25 to +60 °C caters to diverse operating environments. Additionally, it meets stringent environmental and safety standards, giving users peace of mind in terms of compliance and durability.
Designed to operate under severe environmental conditions
Spring-loaded terminals ensure easy and reliable connections
High mechanical service life for extended durability
Incorporates advanced shock resistance for improved reliability
Environmentally certified to reduce global warming potential
- RS Stock No. 0156303
- Mfr. Part No. 3RT2518-2BM40
Each
$269.83
- RS Stock No. 0669057
- Mfr. Part No. 3TH4253-0AL2
Each
$215.54
- RS Stock No. 0669062
- Mfr. Part No. 3TH4253-0BP4
Each
$388.79
- RS Stock No. 0156280
- Mfr. Part No. 3RT2516-2AP00
Each
$161.16
Related links
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V












