Siemens 3RT23 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$567.97

(exc. GST)

$624.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.97

*price indicative

RS Stock No.:
154-619
Mfr. Part No.:
3RT2327-2AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 120V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

50A

Series

3RT23

Power Rating

7.5kW

Normal State Configuration

1 NO/1 NC

Standards/Approvals

No

Width

45mm

COO (Country of Origin):
DE
The Siemens contactor, designed for reliable operation and high performance, excels in demanding applications with its robust specifications. Offering a versatile solution for controlling electrical motors and machinery, it is engineered for AC and DC loads, ensuring adaptability across various industrial environments. Its advanced design features spring-loaded terminals allowing for secure connections, while a substantial mechanical lifespan of up to 10 million operations guarantees long-term reliability. The product is also equipped with comprehensive safety features and is suitable for installation at altitudes of up to 2, 000 metres, making it a formidable choice for both commercial and industrial sectors.

Enhanced shock resistance for stability

Environmentally friendly with a Product Declaration

Max temperature of up to 60 °C

Flexible wiring with conductor cross-sections

Positive protection with IP20 rating

Fast installation with screw and snap-on

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy