Siemens 3TC Contactor, 220V dc Coil, 2-Pole, 400 A, 200 kW 220V dc, 2 NO/2 NC, 600V
- RS Stock No.:
- 156-258
- Mfr. Part No.:
- 3TC5617-0AM4
- Brand:
- Siemens
Subtotal (1 unit)*
$18,343.04
(exc. GST)
$20,177.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $18,343.04 |
*price indicative
- RS Stock No.:
- 156-258
- Mfr. Part No.:
- 3TC5617-0AM4
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 600V | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | 3TC | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V dc | |
| Operational Current Ie | 400A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 55°C | |
| Width | 160mm | |
| Depth | 314mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Length | 281mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V dc | ||
Number of Poles 2 | ||
Contact Voltage 600V | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series 3TC | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V dc | ||
Operational Current Ie 400A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 55°C | ||
Width 160mm | ||
Depth 314mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Length 281mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154493
- Mfr. Part No. 3TC5217-0AM4
- RS Stock No. 0243964
- Mfr. Part No. 010091 DILER-22-G(220VDC)
- RS Stock No. 0154440
- Mfr. Part No. 3TC7814-0EF
- RS Stock No. 0156256
- Mfr. Part No. 3TC5617-0AG4
Related links
- Siemens 3TC Contactor 288 V ac Coil 400 A 2 NO/2 NC, 600V
- Siemens 3TC Contactor 1-Pole 375 kW 220V dc 600V
- Siemens 3TC Contactor 2-Pole 250 kW 220V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 200 kW 230V, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 110 kW 220V dc 1kV
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V












