Eaton DILER Contactor Relay, 220V dc Coil, 4-Pole, 6 A, 2.3 W 220V dc, 2 NO/2 NC, 600V
- RS Stock No.:
- 243-964
- Mfr. Part No.:
- 010091 DILER-22-G(220VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$142.01
(exc. GST)
$156.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $142.01 |
*price indicative
- RS Stock No.:
- 243-964
- Mfr. Part No.:
- 010091 DILER-22-G(220VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Series | DILER | |
| Power Rating | 2.3W | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 220V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA File No.:012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | |
| Length | 54mm | |
| Depth | 54mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Series DILER | ||
Power Rating 2.3W | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 220V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA File No.:012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | ||
Length 54mm | ||
Depth 54mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 1.3V 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.7V dc 2 NO/2 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
