Siemens 3TC4 Contactor, 600V dc Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-458
- Mfr. Part No.:
- 3TC4417-0CY80-0AB4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,525.24
(exc. GST)
$4,977.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,525.24 |
*price indicative
- RS Stock No.:
- 154-458
- Mfr. Part No.:
- 3TC4417-0CY80-0AB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 77mm | |
| Length | 85mm | |
| Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 77mm | ||
Length 85mm | ||
Depth 104mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed for efficient operation across various applications. Engineered for reliability, this robust device excels in controlling electrical circuits, particularly in DC environments. Boasting a compact design, it is suitable for space-constrained setups, making it a versatile choice for projects ranging from industrial automation to building management systems. The aesthetic and functional build ensures seamless integration into existing systems while providing high performance, dependable operation, and long service life. With a robust insulation voltage rating and an extensive range of operational temperature tolerances, this contactor is prepared to meet demanding conditions without compromise.
Varied operational current paths support
Mechanical service life up to 10 million cycles
Compact installation methods for versatile mounting
Enhanced safety with multiple short-circuit protections
Low power requirements for energy efficiency
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 5 kW 24V dc, 2 NO
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
