Siemens 3TC Contactor, 660V ac Coil, 2-Pole, 400 A, 200 kW 230V, 2 NO/2 NC
- RS Stock No.:
- 216-2886
- Mfr. Part No.:
- 3TC5617-0BP0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,705.39
(exc. GST)
$13,975.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,705.39 |
*price indicative
- RS Stock No.:
- 216-2886
- Mfr. Part No.:
- 3TC5617-0BP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 660V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | 3TC | |
| Function | Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 255mm | |
| Length | 281mm | |
| Standards/Approvals | UL, CCC, CSA, EAC | |
| Width | 160mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 660V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series 3TC | ||
Function Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 255mm | ||
Length 281mm | ||
Standards/Approvals UL, CCC, CSA, EAC | ||
Width 160mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens 3TC series is a contactor, size 12,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Related links
- Siemens Contactor 2-Pole 200 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 110 kW, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 132 V ac Coil 400 A, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens 3TC Contactor 288 V ac Coil 400 A 2 NO/2 NC, 600V
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
