Siemens 3TC Contactor, 24V dc Coil, 2-Pole, 400 A, 2 NO/2 NC

Subtotal (1 unit)*

$14,825.93

(exc. GST)

$16,308.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,825.93

*price indicative

RS Stock No.:
156-264
Mfr. Part No.:
3TC5617-5KB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Current

400A

Series

3TC

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

178mm

Width

100mm

Depth

156mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens contactor is designed for robust performance within demanding environments. Its compact size and advanced functionalities make it an ideal choice for controlling large DC loads with high operational efficiency. With two poles and an operational current capacity of up to 400 A, it ensures reliability in crucial applications. Built to withstand extreme temperatures ranging from -25°C to +55°C, this unit is suited for both industrial and commercial settings. The robust construction is complemented by versatile connection options and user-friendly mounting features, making installation a breeze. Enhanced with a variety of additional capabilities, this contactor guarantees operational longevity and reduced maintenance needs, ensuring it meets the rigorous demands of modern electrical systems.

Versatile temperature operation range ensures reliability in diverse environments

High operational current capacity offers flexibility for various applications

User-friendly design facilitates quick and easy installation

Designed for long mechanical service life reducing the need for frequent replacements

Meets strict safety standards providing peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy