Siemens 3TC4 Contactor, 380V ac, 440 V ac Coil, 2-Pole, 32 A, 24 kW 440V, 1 NO/2 NC, 750V
- RS Stock No.:
- 154-455
- Mfr. Part No.:
- 3TC4416-5CQ0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-455
- Mfr. Part No.:
- 3TC4416-5CQ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V ac, 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 32A | |
| Power Rating | 24kW | |
| Series | 3TC4 | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 440V | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, UKCA, IEC 60947-4-1, EAC, CSA, CE, CCC | |
| Depth | 107mm | |
| Length | 120mm | |
| Width | 85mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V ac, 440V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 32A | ||
Power Rating 24kW | ||
Series 3TC4 | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 440V | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, UKCA, IEC 60947-4-1, EAC, CSA, CE, CCC | ||
Depth 107mm | ||
Length 120mm | ||
Width 85mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens versatile contactor is designed for superior performance and reliability in demanding applications. Engineered to handle the complexities of modern industrial control systems, it features a robust construction that ensures longevity and efficiency. With its ability to operate seamlessly in a wide temperature range and its impressive mechanical service life, this contactor enhances operational safety and productivity. The innovative conflict-free design integrates advanced functionalities without compromising space efficiency, making it an ideal choice for various industrial environments.
Designed with robust auxiliary contacts providing additional functionality
Capable of withstanding extreme ambient conditions for reliable operations
Equipped with easy-to-use screw terminals for simplified installation
Complies with international standards ensuring reliability and safety
- RS Stock No. 0154484
- Mfr. Part No. 3TC4417-0BQ0
Each
$2,008.71
- RS Stock No. 0154470
- Mfr. Part No. 3TC4417-0BD0
Each
$609.34
- RS Stock No. 0154474
- Mfr. Part No. 3TC4417-0BK1
Each
$1,906.18
- RS Stock No. 0154468
- Mfr. Part No. 3TC4417-0BC2
Each
$1,772.29
Related links
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 400V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 208V ac 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 110V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 220V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 415V ac 750V












