Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-135
Mfr. Part No.:
3RA2423-8XH32-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RA24

Power Rating

11kW

Mount Type

DIN Rail

Function

Motor Control, Star-Delta

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V dc

Contactor Application

AS-i AC-3, Star-delta (wye-delta) start

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

135mm

Standards/Approvals

ABS, CE, CSA, DNV, EAC, IEC 60529 (IP20 protection), PRS, RMRS, UKCA, UL

Length

114mm

Depth

181mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is expertly designed to enhance efficiency and reliability in industrial applications. Serving as a crucial component for motor control, particularly in wye-delta configurations, it seamlessly blends operational performance with safety compliance. Designed for demanding environments, it ensures a maximum operational lifespan and minimal maintenance.

Reliable star delta motor control

Easy installation with spring type terminals

Wide temperature range

Integrated interlocks for safety

Long lasting with many cycles

Auxiliary contacts

Protective design

Industry standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy