Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 40 A, 15 kW 24V dc, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-137
- Mfr. Part No.:
- 3RA2425-8XH32-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-137
- Mfr. Part No.:
- 3RA2425-8XH32-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 15kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | Inductive Load | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC, IP20, PRS, RMRS, UKCA, UL/CSA | |
| Length | 114mm | |
| Depth | 181mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 15kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function Inductive Load | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC, IP20, PRS, RMRS, UKCA, UL/CSA | ||
Length 114mm | ||
Depth 181mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is designed for efficient operation in demanding environments. It integrates advanced control features for reliable performance in applications needing robust switching capabilities. Its compact size ensures easy integration into various installations while providing optimal electrical and mechanical interlocks. Spring type terminals facilitate straightforward installation and maintenance, supporting electrical applications up to 690 V. With a mechanical service life of up to 10 million cycles, it offers exceptional durability and reliability.
Compatible with high operational loads
Shock resistant design
Spring type terminals for easy connections
Environmentally safe and compliant
Reliable auxiliary contacts
Flexible mounting options
High temperature tolerance
Related links
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
