Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-133
Mfr. Part No.:
3RA2423-8XH32-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RA24

Mount Type

DIN Rail

Function

Inductive Load

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

135mm

Standards/Approvals

PRS, ABS, CE, DNV, EAC, IEC 60529 (IP20), RMRS, UKCA, UL A600 / Q600

Depth

181mm

Length

101mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is expertly engineered for efficiency and reliability in motor control applications. Capable of handling operational currents up to 25 A and voltages up to 690 V, it delivers superior performance in demanding environments. Its compact design and screw terminals ensure easy installation and maintenance. Advanced shock resistance makes it suitable for high impact situations, while integrated electrical and mechanical interlocks enhance operational safety.

Compact design for versatile installation

Screw terminals for straightforward connectivity

Advanced shock resistance for reliability

Electrical and mechanical interlocks for safety

Compliance with international standards

Optimised for high operational frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy