Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2045-1AL20
- RS Stock No.:
- 153-389
- Mfr. Part No.:
- 3RT2045-1AL20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,155.01
(exc. GST)
$1,270.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.01 |
*price indicative
- RS Stock No.:
- 153-389
- Mfr. Part No.:
- 3RT2045-1AL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for robust performance in demanding applications. Designed specifically for AC 3e and AC 3 operation, it supports a substantial operational current capacity, making it suitable for a variety of industrial uses. With a 3 pole configuration and an insulation voltage rating of 1000 V, it boasts a high degree of reliability and safety. The component features auxiliary contacts to enhance functionality and can withstand extreme conditions, including temperatures ranging from 25 to +60 °C. The product's sophisticated engineering ensures a mechanical service life of up to 10 million cycles, making it a dependable choice for your operational needs.
Designed for enhanced electrical efficiency
Robust construction for high mechanical endurance
Suitable for a wide range of ambient temperatures
Offers auxiliary switching for versatile applications
Compact design eases installation in tight spaces
Equipped with advanced safety features for secure operation
- RS Stock No. 0153388
- Mfr. Part No. 3RT2045-1AG20
Each
$1,382.42
- RS Stock No. 0153390
- Mfr. Part No. 3RT2045-1NB30
Each
$1,738.67
- RS Stock No. 0153395
- Mfr. Part No. 3RT2035-3AL20
Each
$484.20
- RS Stock No. 0153396
- Mfr. Part No. 3RT2035-3AB00
Each
$484.20
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NC DIN Rail, 3RT2045-1SP30
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AL20












