Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 19 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

$1,654.27

(exc. GST)

$1,819.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,654.27

*price indicative

RS Stock No.:
156-317
Mfr. Part No.:
3RA2423-8XF32-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RA24

Power Rating

19kW

Function

Star-Delta

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Terminal Type

Spring Loaded

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

IEC 60529, IP20, RCM, RMRS, UKCA, UL, CCC, CE, CSA, DNV, EAC

Width

135mm

Depth

181mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is a robust solution for controlling AC motors up to 11 kW at 400 V. Its three pole design ensures reliable operation in demanding environments, with a mechanical service life of up to 10 million cycles. The compact size allows for versatile installation, while integrated electrical and mechanical interlocks and spring type terminals enhance safety and simplify maintenance. Its superior shock resistance contributes to its durability and reliability, making it a trusted choice for industrial applications.

Easy DIN rail installation

High shock resistance

Compact design for tight spaces

Secure spring type terminals

Wide temperature range adaptability

Proven performance in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy