Siemens 3RA24 Contactor, 230V ac Coil, 3-Pole, 25 A, 19 kW 230V ac, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$1,242.33

(exc. GST)

$1,366.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.33

*price indicative

RS Stock No.:
156-117
Mfr. Part No.:
3RA2423-8XF32-2AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

19kW

Series

3RA24

Function

Straight

Mount Type

Surface

Normal State Configuration

3 NO/3 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

171mm

Length

114mm

Width

135mm

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta start is engineered for robust performance in AC applications, handling up to 11 kW at 400 V. It features mechanical and electrical interlocking for enhanced reliability and safety. The spring type terminals allow for easy installation and maintenance, while its durable design ensures a mechanical service life of up to 10 million cycles.

Mechanical service life up to 10 million cycles

Compact design for versatile mounting

Electrical and mechanical interlocks for enhanced safety

Three normally open and three normally closed contacts

Operates at extreme temperatures

Lightweight for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy