Siemens 3RT25 Contactor, 110V Coil, 4-Pole, 35 A, 18.5 kW 110V, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-082
- Mfr. Part No.:
- 3RT2535-1AF00
- Brand:
- Siemens
Subtotal (1 unit)*
$532.97
(exc. GST)
$586.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $532.97 |
*price indicative
- RS Stock No.:
- 156-082
- Mfr. Part No.:
- 3RT2535-1AF00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 35A | |
| Power Rating | 18.5kW | |
| Series | 3RT25 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 35A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | CSA, CCC, CE, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 35A | ||
Power Rating 18.5kW | ||
Series 3RT25 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 35A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals CSA, CCC, CE, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL | ||
Depth 130mm | ||
Length 114mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156084
- Mfr. Part No. 3RT2535-1AG20
- RS Stock No. 0154675
- Mfr. Part No. 3RT2526-1AG20
- RS Stock No. 0156283
- Mfr. Part No. 3RT2517-2AF00
- RS Stock No. 0669893
- Mfr. Part No. 3RT2535-1AK60
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 35 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 690V












