Siemens 3RT25 Contactor, 230V Coil, 4-Pole, 35 A, 18.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-085
- Mfr. Part No.:
- 3RT2535-1AL20
- Brand:
- Siemens
Subtotal (1 unit)*
$532.97
(exc. GST)
$586.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.97 |
*price indicative
- RS Stock No.:
- 156-085
- Mfr. Part No.:
- 3RT2535-1AL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 35A | |
| Power Rating | 18.5kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 35A | ||
Power Rating 18.5kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable performance in demanding applications. With its robust design, this product efficiently manages operational currents of up to 35 A, providing exceptional control and reliability. Ideal for both AC and DC usage, it operates under a wide range of temperatures, making it a versatile choice for various industrial environments. Built for durability, its mechanical service life extends up to an impressive 10 million cycles, ensuring longevity and reduced maintenance costs. Additionally, the contactor is designed to enhance protection against electrical supply fluctuations and mechanical shocks, giving users peace of mind in their operations.
Excellent shock resistance for rugged conditions
Optimised power consumption lowers energy costs
Dual auxiliary contacts for expanded capabilities
Easy DIN rail installation for quick setup
IP20 protection class ensures safety
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 35 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 230V dc 400V
